There are no models available for this part yet.
Overview of BK/HTC-30M by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-640MLB | Coilcraft Inc | General Purpose Inductor, 0.064uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for BK/HTC-30M by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 44 |
|
Buy Now | ||||
DISTI #
BUSBK/HTC-30M
|
Heilind Electronics | Americas - 1 in Stock |
|
$3.0968 / $3.3684 | Buy Now | ||
Onlinecomponents.com | Fuse Block 6.3A 250V Quick Connect Panel Mount Bulk RoHS: Compliant |
601 Partner Stock |
|
$2.4000 / $2.8000 | Buy Now | ||
DISTI #
BUSBK/HTC-30M
|
Interstate Connecting Components | 1 |
|
$3.0968 / $3.3684 | Buy Now | ||
DISTI #
000000000000559147
|
Sager | Fuse Holder Panel Mount Min Qty: 100 | 0 |
|
$2.5900 / $2.7400 | Buy Now | |
Master Electronics | Fuse Block 6.3A 250V Quick Connect Panel Mount Bulk RoHS: Compliant |
601 Partner Stock |
|
$2.4000 / $2.8000 | Buy Now |