Part Details for BK/HTB-34I-R by Eaton Bussmann
Overview of BK/HTB-34I-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HTB-34I-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P4157
|
Newark | Fuseholder Rohs Compliant Rohs Compliant: Yes |Eaton Bussmann BK/HTB-34I-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 8737 |
|
$9.0100 | Buy Now |
DISTI #
283-BK/HTB-34I-R-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
545 In Stock |
|
$4.7875 / $7.6100 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 20A 250V Quick Connect Panel Mount Carton RoHS: Compliant |
8737 Partner Stock 300 Factory Stock |
|
$2.1800 / $6.0200 | Buy Now |
DISTI #
000000000003490500
|
Sager | Fuse Holder PANEL MOUNT | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Holder 20A 250V Quick Connect Panel Mount Carton RoHS: Compliant |
8737 Partner Stock 300 Factory Stock |
|
$2.1800 / $6.0200 | Buy Now |