Part Details for BK/HTB-1K0802 by Eaton Bussmann
Overview of BK/HTB-1K0802 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HTB-1K0802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4190
|
Newark | Fuseholder W/Metal Nut/Bulk |Eaton Bussmann BK/HTB-1K0802 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 / $6.7100 | Buy Now |
DISTI #
BK/HTB-1K0802-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003490479
|
Sager | Fuse Holder FUSHLDR W/METAL NUT | 0 |
|
Buy Now |