Part Details for BK/HPS by Eaton Bussmann
Overview of BK/HPS by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2236
|
Newark | Fuse Holder, 10.3 X 38Mm, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:20A, Fuse Size Held:13/32" X 1-1/2", Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:Hps Series, Voltage Rating Vac:600V Rohs Compliant: Yes |Eaton Bussmann BK/HPS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$33.3200 / $34.4000 | Buy Now |
DISTI #
283-3040-ND
|
DigiKey | FUSE HLDR CART 600V 20A PNL MNT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
11 In Stock |
|
$21.9736 / $32.9600 | Buy Now |
DISTI #
1994852
|
element14 Asia-Pacific | FUSE HOLDER, 10.3 X 38MM, PANEL MOUNT RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$32.3380 / $35.8688 | Buy Now |
DISTI #
1994852
|
Farnell | FUSE HOLDER, 10.3 X 38MM, PANEL MOUNT RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 30 |
|
$40.3584 | Buy Now |