Part Details for BK/HPS-EE by Eaton Bussmann
Overview of BK/HPS-EE by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for BK/HPS-EE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3610
|
Newark | Buss Fuseholder |Eaton Bussmann BK/HPS-EE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9400 / $55.7100 | Buy Now |
DISTI #
283-3835-ND
|
DigiKey | FUSE HLDR CART 600V 15A PNL MNT Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.4202 | Buy Now |
DISTI #
71419923
|
RS | Accessory, BUSS FUSEHOLDER | Bussmann by Eaton BK/HPS-EE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3800 | RFQ |
DISTI #
000000000000559029
|
Sager | Fuse Holder Panel Mount Min Qty: 50 | 0 |
|
$42.2000 | Buy Now |