Part Details for BK/HMI by Eaton Bussmann
Overview of BK/HMI by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K5RX231D000BR | Renesas Electronics Corporation | RX231 HMI Solution Kit | |
R0K578L1CD000BR | Renesas Electronics Corporation | R0K578L1CD000BR RL78/L1C HMI Solution Kit | |
R5F51138ADLJ#2A | Renesas Electronics Corporation | 32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing |
Price & Stock for BK/HMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C9322
|
Newark | Buss Fuseholder S.d./ Bulk |Eaton Bussmann BK/HMI RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 / $6.6800 | Buy Now |
DISTI #
283-BK/HMI-ND
|
DigiKey | FUSE HOLDER CART 32V 20A IN LINE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6336 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 20A 32VAC Wire In Line Bulk | 0 |
|
$5.4900 / $6.4000 | Buy Now |
DISTI #
000000000000559003
|
Sager | Fuse Holder Inline Min Qty: 100 | 0 |
|
$5.9300 / $6.1000 | Buy Now |