Part Details for BK/HLS-F by Eaton Corporation
Overview of BK/HLS-F by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for BK/HLS-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-HLS-F
|
Avnet Americas | Fuse Holder 15A 60VDC Pin Bulk - Bulk (Alt: BK-HLS-F) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$4.4748 / $4.8280 | Buy Now |
DISTI #
504-BK/HLS-F
|
Mouser Electronics | Fuse Holder FUSEHOLDER RoHS: Compliant | 543 |
|
$4.2700 / $7.2600 | Buy Now |
DISTI #
67549250
|
Verical | Fuse Holder 15A 60VDC/125VAC Through Hole Pin Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1512 | Americas - 190 |
|
$5.4470 / $10.9070 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
DISTI #
BK/HLS-F
|
TTI | Fuse Holder FUSEHOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$4.2500 / $4.4200 | Buy Now |