Part Details for BK/HLS-01-SL by Eaton Bussmann
Overview of BK/HLS-01-SL by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HLS-01-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P4070
|
Newark | Multipole Fuseholder |Eaton Bussmann BK/HLS-01-SL RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3800 | Buy Now |
DISTI #
283-3362-ND
|
DigiKey | FUSE BLOCK BLADE 125V 15A PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
532 In Stock |
|
$4.5289 / $10.3900 | Buy Now |
DISTI #
71419906
|
RS | Accessory, MULTIPOLE FUSEHOLDER | Bussmann by Eaton BK/HLS-01-SL RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2900 | RFQ |
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Quest Components | FUSES/ACCESSORIES | 112 |
|
$6.1605 / $9.9900 | Buy Now |
DISTI #
000000000000014295
|
Sager | Fuse Holder MULTIPOLE FUSEHOLDER Min Qty: 600 | 0 |
|
$5.4500 | Buy Now |