Part Details for BK/HLD by Eaton Bussmann
Overview of BK/HLD by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P4044
|
Newark | Fuse Holder Panel Mount |Eaton Bussmann BK/HLD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$14.5300 | Buy Now |
DISTI #
283-3828-ND
|
DigiKey | FUSE HLDR CART 250V 15A PNL MNT Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1498 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 15A 250VAC Quick Connect Panel Mount Bulk |
80 Partner Stock |
|
$11.0300 / $14.1500 | Buy Now |
DISTI #
000000000000558983
|
Sager | Fuse Holder Panel Mount Min Qty: 100 | 0 |
|
$11.6900 | Buy Now |
|
Master Electronics | Fuse Holder 15A 250VAC Quick Connect Panel Mount Bulk |
80 Partner Stock |
|
$11.0300 / $14.1500 | Buy Now |