Part Details for BK/HLD-HH by Eaton Bussmann
Overview of BK/HLD-HH by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HLD-HH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B6547
|
Newark | Buss Fuseholder/ Bulk |Eaton Bussmann BK/HLD-HH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0100 / $15.3100 | Buy Now |
DISTI #
BK/HLD-HH-ND
|
DigiKey | FUSE HLDR CART 250V 15A PNL MNT Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2479 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 15A 250VAC Quick Connect Panel Mount Bulk | 0 |
|
$12.5900 / $14.6800 | Buy Now |
DISTI #
000000000000558982
|
Sager | Fuse Holder Panel Mount Min Qty: 100 | 0 |
|
$15.9800 | Buy Now |