Part Details for BK/HKP-BBHH-R by Eaton Bussmann
Overview of BK/HKP-BBHH-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HKP-BBHH-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-3361-ND
|
DigiKey | FUSE HLDR CART 250V 15A PNL MNT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1271 In Stock |
|
$7.6510 / $16.9300 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 15A 250V Quick Connect Panel Mount Carton RoHS: Compliant |
100 In Stock |
|
$4.6500 / $11.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$3.3971 / $7.8400 | Buy Now |
|
Quest Components | 80 |
|
$4.9000 / $10.5000 | Buy Now | |
DISTI #
000000000003490444
|
Sager | Fuse Holder BUSS FUSEHOLDER Min Qty: 100 | 0 |
|
$11.4500 | Buy Now |
|
Master Electronics | Fuse Holder 15A 250V Quick Connect Panel Mount Carton RoHS: Compliant |
100 In Stock |
|
$4.6500 / $11.7300 | Buy Now |