Part Details for BK/HHB-Y408 by Eaton Bussmann
Overview of BK/HHB-Y408 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HHB-Y408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M8710
|
Newark | Buss Fuseholder/ Bulk |Eaton Bussmann BK/HHB-Y408 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7400 / $9.2300 | Buy Now |
DISTI #
283-BK/HHB-Y408-ND
|
DigiKey | FUSE HLDR CART 32V 30A IN LINE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2516 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 30A 32V Crimp In Line Bulk |
53 In Stock |
|
$7.5000 / $9.2500 | Buy Now |
DISTI #
000000000003490426
|
Sager | Fuse Holder BUSS FUSEHOLDER Min Qty: 100 | 0 |
|
$8.2000 / $8.4300 | Buy Now |
|
Master Electronics | Fuse Holder 30A 32V Crimp In Line Bulk |
53 In Stock |
|
$7.5000 / $9.2500 | Buy Now |