Part Details for BK/HEB-AA by Eaton Corporation
Overview of BK/HEB-AA by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HEB-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-HEB-AA
|
Avnet Americas | Fuse Holder 600V Wire In Line Bulk - Bulk (Alt: BK-HEB-AA) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$41.2288 / $52.5116 | Buy Now |
DISTI #
95F800
|
Avnet Americas | Fuse Holder 600V Wire In Line Bulk - Bulk (Alt: 95F800) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 39 Partner Stock |
|
$87.5100 / $102.9500 | Buy Now |
DISTI #
504-HEB-AA
|
Mouser Electronics | Fuse Holder In-Line Tron RoHS: Not Compliant | 37 |
|
$49.4100 / $70.3600 | Buy Now |
DISTI #
BK/HEB-AA
|
TTI | Fuse Holder In-Line Tron RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 563 In Stock |
|
$46.3700 / $66.6700 | Buy Now |