Part Details for BK/GMW-1-1/2 by Eaton Corporation
Overview of BK/GMW-1-1/2 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMW-1-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GMW-1-1-2
|
Avnet Americas | Fuse 1.5A 125V Fast 2-Pin Radial Socket Bulk - Bulk (Alt: BK-GMW-1-1-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$25.6476 / $27.5906 | Buy Now |
|
Future Electronics | GMW Series 125 V 1.5 A Through Hole Specialty Fast-Acting Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$27.0500 | Buy Now |
DISTI #
BK/GMW-1-1/2
|
TTI | Fuses with Leads - Through Hole 125V 1.5A Fast Acting Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$28.4600 / $29.0300 | Buy Now |