Part Details for BK/GMT-3A by Coiltronics
Overview of BK/GMT-3A by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMT-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Telecommunication Fuse - Spring - GMT Series - Fast Acting - 125 Vac - 60 Vdc - 3 A - 300 AIC at 125 Vac - 450 AIC at 60 Vdc - Non Indicating. RoHS: Compliant |
1024 In Stock |
|
$10.2100 / $16.3400 | Buy Now |
|
Master Electronics | Telecommunication Fuse - Spring - GMT Series - Fast Acting - 125 Vac - 60 Vdc - 3 A - 300 AIC at 125 Vac - 450 AIC at 60 Vdc - Non Indicating. RoHS: Compliant |
1024 In Stock |
|
$10.2100 / $16.3400 | Buy Now |