Part Details for BK/GMD-400-R by Eaton Bussmann
Overview of BK/GMD-400-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMD-400-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9640
|
Newark | Fuse, Cartridge, 400Ma 5X20Mm Time Delay, Blow Characteristic:Time Delay, Fuse Current:400Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gmd Series, Diameter:5.2Mm Rohs Compliant: Yes |Eaton Bussmann BK/GMD-400-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 / $6.1800 | Buy Now |
DISTI #
283-3344-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
400 In Stock |
|
$0.6407 / $1.7000 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
1093 In Stock |
|
$0.7300 / $4.4500 | Buy Now |
DISTI #
000000000003486233
|
Sager | Cartridge Fuses SMALL DIM. FUSE Min Qty: 100 | 0 |
|
$0.7878 / $4.5900 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
1093 In Stock |
|
$0.7300 / $4.4500 | Buy Now |
Part Details for BK/GMD-400-R
BK/GMD-400-R CAD Models
BK/GMD-400-R Part Data Attributes
|
BK/GMD-400-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/GMD-400-R
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 0.4A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |