Part Details for BK/GMD-250MA by Eaton Corporation
Overview of BK/GMD-250MA by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9021AIIUZ-T | Renesas Electronics Corporation | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO | |
ISL9021IRUFZ-T | Renesas Electronics Corporation | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO | |
ISL9021IRURZ-T | Renesas Electronics Corporation | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO |
Price & Stock for BK/GMD-250MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GMD-250MA
|
Avnet Americas | Fuse Miniature 0.25A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-GMD-250MA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for BK/GMD-250MA
BK/GMD-250MA CAD Models
BK/GMD-250MA Part Data Attributes
|
BK/GMD-250MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/GMD-250MA
Eaton Corporation
Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 32VDC, 35A (IR), Inline/holder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 20.02 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BK/GMD-250MA
This table gives cross-reference parts and alternative options found for BK/GMD-250MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/GMD-250MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BK1/GMD-250MA-R | Eaton Corporation | Check for Price | Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | BK/GMD-250MA vs BK1/GMD-250MA-R |
BK1/GMD-250-R | Eaton Corporation | Check for Price | Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | BK/GMD-250MA vs BK1/GMD-250-R |
TR2/GMD-250MA-R | Eaton Corporation | Check for Price | Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | BK/GMD-250MA vs TR2/GMD-250MA-R |
BK/GMD-250-R | Eaton Corporation | Check for Price | Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | BK/GMD-250MA vs BK/GMD-250-R |
BK1-GMD-250-R | Eaton Corporation | Check for Price | FUSE GLASS 250MA 250VAC 5X20MM | BK/GMD-250MA vs BK1-GMD-250-R |