Part Details for BK/GMD-125MA by Eaton Corporation
Overview of BK/GMD-125MA by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1497CS8#TRPBF | Analog Devices | 2x 125mA, 50MHz C F Amp | |
LT1497CS#TRPBF | Analog Devices | 2x 125mA, 50MHz C F Amp | |
LT1497CS#PBF | Analog Devices | 2x 125mA, 50MHz C F Amp |
Price & Stock for BK/GMD-125MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GMD-125MA
|
Avnet Americas | Fuse Miniature 0.125A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-GMD-125MA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for BK/GMD-125MA
BK/GMD-125MA CAD Models
BK/GMD-125MA Part Data Attributes
|
BK/GMD-125MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/GMD-125MA
Eaton Corporation
Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 32VDC, 35A (IR), Inline/holder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 20.02 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BK/GMD-125MA
This table gives cross-reference parts and alternative options found for BK/GMD-125MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/GMD-125MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/GMD-125MA-R | TIME DELAY BLOW ELECTRIC FUSE, 0.125A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/GMD-125MA vs BK/GMD-125MA-R |
TR2/GMD-125-R | Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK/GMD-125MA vs TR2/GMD-125-R |
BK1/GMD-125-R | Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK/GMD-125MA vs BK1/GMD-125-R |
BK1/GMD-125MA-R | Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK/GMD-125MA vs BK1/GMD-125MA-R |
GMD-125-R | Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK/GMD-125MA vs GMD-125-R |
BK-GMD-125-R | FUSE GLASS 125MA 250VAC 5X20MM | Eaton Corporation | BK/GMD-125MA vs BK-GMD-125-R |
BK/GMD-125MA-R | Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/GMD-125MA vs BK/GMD-125MA-R |
TR2/GMD-125MA-R | Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK/GMD-125MA vs TR2/GMD-125MA-R |
GMD-125MA | Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, | Eaton Corporation | BK/GMD-125MA vs GMD-125MA |
BK1-GMD-125-R | FUSE GLASS 125MA 250VAC 5X20MM | Eaton Corporation | BK/GMD-125MA vs BK1-GMD-125-R |