Part Details for BK/GMC-V-300MA by Eaton Bussmann
Overview of BK/GMC-V-300MA by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMC-V-300MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Medium Time Delay Acting 0.3A 250V Axial 5 X 20mm Glass Cardboard Carton |
89 In Stock |
|
$0.9300 / $4.3010 | Buy Now |
|
Master Electronics | Fuse Miniature Medium Time Delay Acting 0.3A 250V Axial 5 X 20mm Glass Cardboard Carton |
89 In Stock |
|
$0.9300 / $4.3010 | Buy Now |