Part Details for BK/GMC-2.5-R by Eaton Bussmann
Overview of BK/GMC-2.5-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GMC-2.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9583
|
Newark | Fuse, Cartridge, 2.5A, 5X20Mm Time Delay, Blow Characteristic:Time Delay, Fuse Current:2.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gmc Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Eaton Bussmann BK/GMC-2.5-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$2.6800 / $3.1700 | Buy Now |
DISTI #
283-2898-ND
|
DigiKey | FUSE GLASS 2.5A 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
187 In Stock |
|
$2.5179 / $5.5500 | Buy Now |
|
Bisco Industries | 255 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Miniature Medium Time Delay Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
1784 In Stock |
|
$1.1000 / $2.8000 | Buy Now |
DISTI #
000000000003486085
|
Sager | Cartridge Fuses 2.5A 250VAC TD GMC Series Min Qty: 100 | 0 |
|
$0.5905 / $2.4900 | Buy Now |
|
Master Electronics | Fuse Miniature Medium Time Delay Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
1784 In Stock |
|
$1.1000 / $2.8000 | Buy Now |
Part Details for BK/GMC-2.5-R
BK/GMC-2.5-R CAD Models
BK/GMC-2.5-R Part Data Attributes
|
BK/GMC-2.5-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/GMC-2.5-R
Eaton Bussmann
MEDIUM TIME DELAY BLOW ELECTRIC FUSE, 2.5A, 250VAC, 100A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | MEDIUM TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 13 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |