Part Details for BK/GMA-V-15-R by Eaton Bussmann
Overview of BK/GMA-V-15-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for BK/GMA-V-15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3544
|
Newark | Gma 15A -V Buss Fa Bk 100 Box -R |Eaton Bussmann BK/GMA-V-15-R RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$3.5600 / $4.2400 | Buy Now |
DISTI #
283-3336-ND
|
DigiKey | FUSE GLASS 15A 125VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2988 In Stock |
|
$0.5411 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 15A 125V Axial 5 X 20mm Glass Cardboard Carton RoHS: Compliant |
1010 In Stock |
|
$0.5600 / $2.1100 | Buy Now |
DISTI #
000000000003486027
|
Sager | Cartridge Fuses 250VAC 15A Axial Lead Min Qty: 100 | 0 |
|
$0.6054 / $2.3000 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 15A 125V Axial 5 X 20mm Glass Cardboard Carton RoHS: Compliant |
1010 In Stock |
|
$0.5600 / $2.1100 | Buy Now |