Part Details for BK/GLR-8 by Eaton Bussmann
Overview of BK/GLR-8 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GLR-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-BK/GLR-8-ND
|
DigiKey | FUSE CARTRIDGE 8A 300VAC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
98 In Stock |
|
$4.2301 / $9.3400 | Buy Now |
|
Onlinecomponents.com | Fuse Fast Acting 8A 300V Panel Mount Cartridge 57.15 X 15.9mm |
100 In Stock |
|
$3.8500 / $4.4900 | Buy Now |
DISTI #
000000000003485947
|
Sager | Specialty Fuses 300VAC 8A Fast Acting Non Rejecting Min Qty: 100 | 0 |
|
$4.1600 / $4.4000 | Buy Now |
|
Master Electronics | Fuse Fast Acting 8A 300V Panel Mount Cartridge 57.15 X 15.9mm |
100 In Stock |
|
$3.8500 / $4.4900 | Buy Now |