Part Details for BK/GLR-10 by Eaton Corporation
Overview of BK/GLR-10 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GLR-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GLR-10
|
Avnet Americas | Fuse 10A 300V Fast 2-Pin Cartridge Panel Mount Bulk - Bulk (Alt: BK-GLR-10) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9424 / $4.3736 | Buy Now |
DISTI #
19K6957
|
Avnet Americas | Fuse 10A 300V Fast 2-Pin Cartridge Panel Mount Bulk - Bulk (Alt: 19K6957) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-GLR-10
|
Mouser Electronics | Specialty Fuses 300VAC 10A Fast Acting Non Rejecting RoHS: Not Compliant | 77 |
|
$3.7500 / $4.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$4.0000 | Buy Now |
DISTI #
BK/GLR-10
|
TTI | Specialty Fuses 300VAC 10A Fast Acting Non Rejecting Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1390 In Stock |
|
$3.6600 / $3.9900 | Buy Now |