Part Details for BK/GFA-1/2 by Eaton Bussmann
Overview of BK/GFA-1/2 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GFA-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3842
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann BK/GFA-1/2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9400 / $27.3800 | Buy Now |
DISTI #
283-BK/GFA-1/2-ND
|
DigiKey | FUSE BRD MNT 500MA 125VAC AXIAL Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.5686 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Non-Time Delay Acting 0.5A 125V Axial 3.7 X 7.6mm Glass Carton RoHS: Compliant | 0 |
|
$22.5100 / $26.2600 | Buy Now |
DISTI #
000000000003485871
|
Sager | Fuses with Leads - Through Hole 125V .5A Orange-Green Min Qty: 100 | 0 |
|
$28.5900 | Buy Now |