Part Details for BK/GDC-V-50MA by Eaton Corporation
Overview of BK/GDC-V-50MA by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80136IBEAJZ | Renesas Electronics Corporation | 40V, Low Quiescent Current, 50mA Linear Regulator | |
ISL80136IBEAJZ-T7A | Renesas Electronics Corporation | 40V, Low Quiescent Current, 50mA Linear Regulator | |
ISL80136IBEAJZ-T | Renesas Electronics Corporation | 40V, Low Quiescent Current, 50mA Linear Regulator |
Price & Stock for BK/GDC-V-50MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK/GDC-V-50MA
|
Avnet Americas | Fuse Miniature 0.05A 250V Slow Blow 2-Pin Axial Through Hole Carton - Bulk (Alt: BK/GDC-V-50MA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for BK/GDC-V-50MA
BK/GDC-V-50MA CAD Models
BK/GDC-V-50MA Part Data Attributes
|
BK/GDC-V-50MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/GDC-V-50MA
Eaton Corporation
FUSE GLASS 50MA 250VAC 5X20MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Blow Characteristic | TIME DELAY | |
Body Height | 21.1 mm | |
Body Length or Diameter | 5.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BOX | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL; IMQ; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |