Part Details for BK/GDC-500MA by Eaton Corporation
Results Overview of BK/GDC-500MA by Eaton Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/GDC-500MA Information
BK/GDC-500MA by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR47J0HD | Murata Manufacturing Co Ltd | Fixed IND 470nH 500mA POWRTRN |
Price & Stock for BK/GDC-500MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GDC-500MA
|
Avnet Americas | Fuse Miniature 0.5A 250V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-GDC-500MA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5816 / $3.8184 | Buy Now |
DISTI #
46F111
|
Avnet Americas | Fuse Miniature 0.5A 250V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: 46F111) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-GDC-500MA
|
Mouser Electronics | Cartridge Fuses 250V .5A Time Delay RoHS: Compliant | 175 |
|
$3.7900 / $8.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk |
0 Bulk |
|
$3.8500 / $3.9900 | Buy Now |
DISTI #
67545659
|
Verical | Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1000 |
|
$0.9765 / $5.0824 | Buy Now |
DISTI #
BK/GDC-500MA
|
TTI | Cartridge Fuses 250V .5A Time Delay Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.8900 / $4.0300 | Buy Now |
DISTI #
BK-GDC-500MA
|
Avnet Asia | Fuse Miniature 0.5A 250V Slow Blow 2-Pin Cartridge Holder Carton (Alt: BK-GDC-500MA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Neutron USA | Fuse, 1/2 Amp, (500 mA), 250 VAC (Max.), Time Delay, 5x20 (0.197", x 0.788", ), Gla... more | 0 |
|
$29.9900 | Buy Now |
Part Details for BK/GDC-500MA
BK/GDC-500MA CAD Models
BK/GDC-500MA Part Data Attributes
|
BK/GDC-500MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/GDC-500MA
Eaton Corporation
Electric Fuse, Time Lag Blow, 0.5A, 35A (IR), 5x20mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL; IMQ; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |