There are no models available for this part yet.
Overview of BK/GDC-500MA by COOPER BUSMANN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR47J0HD | Murata Manufacturing Co Ltd | Fixed IND 470nH 500mA POWRTRN | |
DC1865A | Analog Devices | LT3055EDD Demo Board - 500mA, | |
DC1205A | Analog Devices | LT3592EDDB Demoboard - 500mA W |
Price & Stock for BK/GDC-500MA by COOPER BUSMANN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 638 |
|
RFQ |