Part Details for BK/GDC-400MA by Eaton Bussmann
Overview of BK/GDC-400MA by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GDC-400MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3455
|
Newark | Buss Small Dimension Fuse |Eaton Bussmann BK/GDC-400MA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $6.9500 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Carton |
3256 In Stock |
|
$5.5000 / $6.7500 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Carton |
3256 In Stock |
|
$5.5000 / $6.7500 | Buy Now |