Part Details for BK/GDC-100MA by Eaton Bussmann
Overview of BK/GDC-100MA by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GDC-100MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J3143
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann BK/GDC-100MA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $6.9400 | Buy Now |
DISTI #
283-BK/GDC-100MA-ND
|
DigiKey | FUSE GLASS 100MA 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
910 In Stock |
|
$1.1554 / $2.9100 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL |
981 In Stock |
|
$1.1500 / $6.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 70 |
|
$1.1250 / $1.8000 | Buy Now |
DISTI #
000000000000077565
|
Sager | Cartridge Fuses 250V .1A Time Delay | 0 |
|
Buy Now | |
DISTI #
000000000006270913
|
Sager | Cartridge Fuses 250V .1A Time Delay Min Qty: 100 | 0 |
|
$1.1500 / $6.0800 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL |
981 In Stock |
|
$1.1500 / $6.3200 | Buy Now |