There are no models available for this part yet.
Overview of BK/GDB-V-2A by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for BK/GDB-V-2A by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 700 |
|
RFQ | ||||
Quest Components | ELECTRIC FUSE, FAST BLOW, 2A, 250VAC, 35A (IR), THROUGH HOLE, 5X20MM | 560 |
|
$3.4452 / $6.2640 | Buy Now | ||
Quest Components | ELECTRIC FUSE, FAST BLOW, 2A, 250VAC, 35A (IR), THROUGH HOLE, 5X20MM | 70 |
|
$2.7144 / $6.2640 | Buy Now |