Part Details for BK/GDB-2A by Eaton Bussmann
Results Overview of BK/GDB-2A by Eaton Bussmann
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/GDB-2A Information
BK/GDB-2A by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BK/GDB-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F093
|
Newark | Fuse, Cartridge, 2A, 5X20Mm, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:2A, Volta... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2300 / $48.9200 | Buy Now |
DISTI #
283-2418-ND
|
DigiKey | FUSE GLASS 2A 250VAC 5X20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
889 In Stock |
|
$1.9608 / $5.0900 | Buy Now |
|
Bisco Industries | 13 |
|
Buy Now | ||
DISTI #
BUSBK/GDB-2A
|
Heilind Electronics | Americas - 71 in Stock |
|
$3.1251 / $3.9230 | Buy Now | |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass |
516 In Stock |
|
$0.3803 / $0.4000 | Buy Now |
DISTI #
BUSBK/GDB-2A
|
Interstate Connecting Components | 23 |
|
$3.1251 / $3.9230 | Buy Now | |
DISTI #
000000000000014117
|
Sager | Cartridge Fuses 250V 2A Fast Acting Min Qty: 100 | 0 |
|
$0.3014 / $3.6400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 39 |
|
$1.7000 / $2.6200 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass |
516 In Stock |
|
$0.3803 / $0.4000 | Buy Now |