Part Details for BK/GDB-1.25A by Eaton Bussmann
Overview of BK/GDB-1.25A by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GDB-1.25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3388
|
Newark | Buss Small Dimension Fuse/Bulk |Eaton Bussmann BK/GDB-1.25A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $6.6700 | Buy Now |
DISTI #
283-2416-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 5X20MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4520 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Carton UL/VDE |
82 In Stock |
|
$0.2790 / $3.6520 | Buy Now |
DISTI #
Bussmann BK/GDB-1.25A
|
PEI Genesis | Electric Fuse | 0 |
|
Buy Now | |
DISTI #
000000000000014108
|
Sager | Cartridge Fuses 250V 1.25A Fast Acting | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Carton UL/VDE |
82 In Stock |
|
$0.2790 / $3.6520 | Buy Now |