There are no models available for this part yet.
Overview of BK/GDA-630MA by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR33J0HD | Murata Manufacturing Co Ltd | Fixed IND 330nH 630mA POWRTRN |
Price & Stock for BK/GDA-630MA by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BK-GDA-630MA
|
Avnet Americas | Fuse Miniature 0.63A 250V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-GDA-630MA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2928 / $4.8990 | Buy Now | |
DISTI #
46F064
|
Avnet Americas | Fuse Miniature 0.63A 250V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: 46F064) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
504-GDA-630MA
|
Mouser Electronics | Cartridge Fuses 250V .63A Fast Acting RoHS: Not Compliant | 412 |
|
$4.4700 / $8.3400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$4.4900 | Buy Now | ||
DISTI #
60903199
|
Verical | Fuse Cartridge Fast Acting 0.63A 250V Holder Cartridge 5 X 20mm Ceramic Carton CCC/CSA/IMQ/SEMKO/UL RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Americas - 200 |
|
$4.9286 | Buy Now | |
DISTI #
BK/GDA-630MA
|
TTI | Cartridge Fuses 250V .63A Fast Acting Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.4900 | Buy Now |
CAD Models for BK/GDA-630MA by Eaton Corporation
Part Data Attributes for BK/GDA-630MA by Eaton Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
FAST
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Pre-arcing Time-Min
|
3 ms
|
Rated Breaking Capacity
|
1500 A
|
Rated Current
|
0.63 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
END CAP
|