Datasheets
BK/GDA-400MA by:

Electric Fuse, Fast Blow, 0.4A, 250VAC, 1500A (IR), Inline/holder, 5x20mm,

Part Details for BK/GDA-400MA by Eaton Corporation

Overview of BK/GDA-400MA by Eaton Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for BK/GDA-400MA

Part # Distributor Description Stock Price Buy
DISTI # BK-GDA-400MA
Avnet Americas Fuse Miniature 0.4A 250V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-GDA-400MA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
  • 100 $5.0978
  • 200 $5.0260
  • 400 $4.8824
  • 600 $4.8106
  • 800 $4.7388
  • 1,000 $1.5860
  • 10,000 $1.5616
$1.5616 / $5.0978 Buy Now
DISTI # 504-GDA-400MA
Mouser Electronics Cartridge Fuses 250V .4A Fast Acting RoHS: Compliant 0
  • 1 $10.1500
  • 10 $9.4300
  • 50 $7.2600
  • 100 $6.0600
  • 200 $5.8500
  • 500 $5.4800
  • 1,000 $5.4700
$5.4700 / $10.1500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk 0
Bulk
  • 100 $4.6700
$4.6700 Buy Now

Part Details for BK/GDA-400MA

BK/GDA-400MA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BK/GDA-400MA Part Data Attributes:

BK/GDA-400MA Eaton Corporation
Buy Now Datasheet
Compare Parts:
BK/GDA-400MA Eaton Corporation Electric Fuse, Fast Blow, 0.4A, 250VAC, 1500A (IR), Inline/holder, 5x20mm,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EATON CORP
Reach Compliance Code compliant
ECCN Code EAR99
Blow Characteristic FAST
Body Height 20 mm
Body Length or Diameter 5.2 mm
Circuit Protection Type ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom
Mounting Feature INLINE/HOLDER
Packing Method BOX
Pre-arcing Time-Min 3 ms
Rated Breaking Capacity 1500 A
Rated Current 0.4 A
Rated Voltage(AC) 250 V
Reference Standard CSA; UL
Surface Mount NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BK/GDA-400MA by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BK/GDA-400MA by Eaton Corporation

  • Please alert me when BK/GDA-400MA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BK/GDA-400MA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BK/GDA-400MA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BK/GDA-400MA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BK/GDA-400MA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BK/GDA-400MA by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: