Part Details for BK/GDA-160MA by Eaton Bussmann
Overview of BK/GDA-160MA by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GDA-160MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F058
|
Newark | Fuse, Current Rating 160 Milliamp Rohs Compliant: No |Eaton Bussmann BK/GDA-160MA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $6.2100 | Buy Now |
DISTI #
283-BK/GDA-160MA-ND
|
DigiKey | FUSE CERAMIC 160MA 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
88 In Stock |
|
$4.8797 / $10.1200 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Ceramic Carton CCC/CSA/IMQ/SEMKO/UL |
215 In Stock |
|
$1.5300 / $4.9700 | Buy Now |
DISTI #
000000000000558276
|
Sager | Cartridge Fuses 250V .16A Fast Acting | 0 |
|
Buy Now | |
DISTI #
000000000006270869
|
Sager | Cartridge Fuses 250V .16A Fast Acting Min Qty: 100 | 0 |
|
$1.5300 / $4.7700 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Ceramic Carton CCC/CSA/IMQ/SEMKO/UL |
215 In Stock |
|
$1.5300 / $4.9700 | Buy Now |