There are no models available for this part yet.
Overview of BK/GBB-3-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BK/GBB-3-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BK-GBB-3-R
|
Avnet Americas | Fuse Miniature 3A 250V Very Fast 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-GBB-3-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4816 / $13.0782 | Buy Now | |
DISTI #
504-BK/GBB-3-R
|
Mouser Electronics | Cartridge Fuses CERAMIC VERY FAST ACTING RoHS: Compliant | 66 |
|
$11.0600 / $21.5300 | Buy Now | |
Future Electronics | GBB Series Very Fast-Acting 250 VAC 3 A Ø 6.3 x 31.75 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$11.6000 / $11.7400 | Buy Now | ||
Future Electronics | GBB Series Very Fast-Acting 250 VAC 3 A Ø 6.3 x 31.75 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$11.6000 / $11.7400 | Buy Now | ||
DISTI #
67546571
|
Verical | Fuse Cartridge Very Fast Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CE/CSA/UL RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 600 |
|
$13.5412 / $15.0118 | Buy Now | |
DISTI #
BK/GBB-3-R
|
TTI | Cartridge Fuses CERAMIC VERY FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.6100 / $4.4000 | Buy Now |
CAD Models for BK/GBB-3-R by Eaton Corporation
Part Data Attributes for BK/GBB-3-R by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
|
Blow Characteristic
|
VERY FAST
|
Body Height
|
31.75 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
6x32mm
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
200 A
|
Rated Current
|
3 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
END CAP
|