Part Details for BK/GBB-20-R by Eaton Bussmann
Results Overview of BK/GBB-20-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/GBB-20-R Information
BK/GBB-20-R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BK/GBB-20-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9486
|
Newark | Fuse, Cartridge, 20A, 6.3X32Mm, Very Fast Acting, Blow Characteristic:Very Fast Acting, Fuse Curre... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 274 |
|
$15.4200 / $23.2800 | Buy Now |
DISTI #
26P3287
|
Newark | Gbb 20A Buss Fa Bk 100 Box -R |Eaton Bussmann BK/GBB-20-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7400 / $23.9300 | Buy Now |
DISTI #
283-3183-ND
|
DigiKey | FUSE CERM 20A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
426 In Stock |
|
$3.9729 / $8.9200 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Very Fast Acting 20A 250V Holder Cartridge 6.3 X 32mm Ceramic Carton CSA/UL RoHS: Compliant |
865 In Stock |
|
$3.4000 / $13.4300 | Buy Now |
DISTI #
000000000003485778
|
Sager | Cartridge Fuses CERAMIC VERY FAST ACTING Min Qty: 100 | 0 |
|
$12.4500 | Buy Now |
|
Master Electronics | Fuse Miniature Very Fast Acting 20A 250V Holder Cartridge 6.3 X 32mm Ceramic Carton CSA/UL RoHS: Compliant |
865 In Stock |
|
$3.4000 / $13.4300 | Buy Now |
Part Details for BK/GBB-20-R
BK/GBB-20-R CAD Models
BK/GBB-20-R Part Data Attributes
|
BK/GBB-20-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/GBB-20-R
Eaton Bussmann
VERY FAST BLOW ELECTRIC FUSE, 20A, 250VAC, 125VDC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 200 A | |
Blow Characteristic | VERY FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |