Part Details for BK/GBA-15 by Eaton Bussmann
Overview of BK/GBA-15 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GBA-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3242
|
Newark | Buss Small Dimension Fuse |Eaton Bussmann BK/GBA-15 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$26.4300 | Buy Now |
DISTI #
283-BK/GBA-15-ND
|
DigiKey | FUSE CARTRIDGE 15A 50VAC/VDC CYL Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2986 | Buy Now |
|
Onlinecomponents.com | Fuse Alarm Indicating Non-Time Delay Acting 15A 125V Holder Cartridge 6.3 X 32mm Fiber Carton RoHS: Compliant |
100 Partner Stock |
|
$21.0900 / $24.5900 | Buy Now |
DISTI #
000000000000558227
|
Sager | Specialty Fuses 15A | 0 |
|
Buy Now | |
DISTI #
000000000006270860
|
Sager | Specialty Fuses 15A Min Qty: 100 | 0 |
|
$20.6800 | Buy Now |
|
Master Electronics | Fuse Alarm Indicating Non-Time Delay Acting 15A 125V Holder Cartridge 6.3 X 32mm Fiber Carton RoHS: Compliant |
100 Partner Stock |
|
$21.0900 / $24.5900 | Buy Now |