Part Details for BK/GBA-10 by Eaton Bussmann
Overview of BK/GBA-10 by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GBA-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3241
|
Newark | Eaton Bussmann Series Buss Pin Indication Fuse |Eaton Bussmann BK/GBA-10 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$27.3600 | Buy Now |
DISTI #
94F6416
|
Newark | Buss Small Dimension Fuse/Bulk Rohs Compliant: No |Eaton Bussmann BK/GBA-10 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6800 / $23.9400 | Buy Now |
DISTI #
2266-BK/GBA-10-ND
|
DigiKey | FUSE CARTRIDGE 10A 50VAC/VDC CYL Min Qty: 4 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
82 In Stock |
|
$20.4700 / $21.6800 | Buy Now |
DISTI #
283-4945-ND
|
DigiKey | FUSE CARTRIDGE 10A 50VAC/VDC CYL Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2986 | Buy Now |
|
Onlinecomponents.com | Fuse Alarm Indicating Non-Time Delay Acting 10A 125V Holder Cartridge 6.3 X 32mm Fiber Carton RoHS: Compliant |
82 Partner Stock |
|
$21.0900 / $27.0500 | Buy Now |
DISTI #
000000000000558224
|
Sager | Specialty Fuses 10A | 0 |
|
Buy Now | |
DISTI #
000000000006270859
|
Sager | Specialty Fuses 10A Min Qty: 100 | 0 |
|
$20.6800 | Buy Now |
|
Master Electronics | Fuse Alarm Indicating Non-Time Delay Acting 10A 125V Holder Cartridge 6.3 X 32mm Fiber Carton RoHS: Compliant |
82 Partner Stock |
|
$21.0900 / $27.0500 | Buy Now |