Part Details for BK/GBA-1 by Eaton Bussmann
Overview of BK/GBA-1 by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GBA-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3240
|
Newark | Buss Small Dimension Fuse |Eaton Bussmann BK/GBA-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$25.3900 | Buy Now |
DISTI #
28F310
|
Newark | Buss Small Dimension Fuse/Bulk Rohs Compliant: No |Eaton Bussmann BK/GBA-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4900 / $19.5200 | Buy Now |
DISTI #
2266-BK/GBA-1-ND
|
DigiKey | FUSE CARTRIDGE 1A 125VAC CYLINDR Min Qty: 5 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
76 In Stock |
|
$17.0200 / $17.6700 | Buy Now |
DISTI #
283-4946-ND
|
DigiKey | FUSE CARTRIDGE 1A 125VAC CYLINDR Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4491 | Buy Now |
|
Onlinecomponents.com | Fuse Alarm Indicating Non-Time Delay Acting 1A 125V Holder Cartridge 6.3 X 32mm Fiber Carton |
82 In Stock |
|
$16.8600 / $21.6400 | Buy Now |
DISTI #
000000000000558228
|
Sager | Specialty Fuses 1A Min Qty: 100 | 0 |
|
$21.4100 | Buy Now |
|
Master Electronics | Fuse Alarm Indicating Non-Time Delay Acting 1A 125V Holder Cartridge 6.3 X 32mm Fiber Carton |
82 In Stock |
|
$16.8600 / $21.6400 | Buy Now |