Part Details for BK/FNQ-R-1 by Eaton Bussmann
Overview of BK/FNQ-R-1 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/FNQ-R-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3433
|
Newark | Class Cc Time Delay Bulk |Eaton Bussmann BK/FNQ-R-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7400 / $53.5400 | Buy Now |
DISTI #
BK/FNQ-R-1-ND
|
DigiKey | FUSE CARTRIDGE 1A 600VAC 5AG Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.5285 | Buy Now |
DISTI #
71419838
|
RS | Fuse, CLASS CC TIME DELAY BULK, 1A | Bussmann by Eaton BK/FNQ-R-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$51.4900 | RFQ |