Part Details for BK/FLB-120 by Eaton Bussmann
Overview of BK/FLB-120 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/FLB-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3319
|
Newark | Fusible Link |Eaton Bussmann BK/FLB-120 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $5.0100 | Buy Now |
DISTI #
BK/FLB-120-ND
|
DigiKey | FUSE AUTO 120A 32VDC AUTO LINK Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4032 | Buy Now |
DISTI #
71419811
|
RS | FLB Bolt-Mount Fusible Link, 120A | Bussmann by Eaton BK/FLB-120 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4000 | RFQ |
DISTI #
000000000002490536
|
Sager | Automotive Fuses FUSIBLE LINK Min Qty: 100 | 0 |
|
$6.6300 / $7.0700 | Buy Now |