Part Details for BK/F03A-15A by Coiltronics
Overview of BK/F03A-15A by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/F03A-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Cylinder Normal Blow 15 A F03/3AG Cartridge 250 V | Bussmann by Eaton BK/F03A-15A RoHS: Compliant |
50 In Stock |
|
$9.8200 / $14.7600 | Buy Now |
|
Master Electronics | Fuse Cylinder Normal Blow 15 A F03/3AG Cartridge 250 V | Bussmann by Eaton BK/F03A-15A RoHS: Compliant |
50 In Stock |
|
$9.8200 / $14.7600 | Buy Now |