Part Details for BK/F02A-3AS by Eaton Bussmann
Overview of BK/F02A-3AS by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14586-00F02AT2 | Renesas Electronics Corporation | SmartBond™ Bluetooth 5.0 SoC with Audio Interface and 2Mbit Flash | |
DA14586-00F02ATDB-P | Renesas Electronics Corporation | SmartBond™ DA14586 Bluetooth Low Energy Pro Development Kit Daughtercard for the QFN40 Package | |
REF02AUG4 | Texas Instruments | Wide Supply Range, 5-V Output Precision Voltage Reference 8-SOIC -40 to 85 |
Price & Stock for BK/F02A-3AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3566
|
Newark | Military Mil-F-15160/02 |Eaton Bussmann BK/F02A-3AS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $3.6200 | Buy Now |
DISTI #
70149945
|
RS | Fuse Cylinder Normal Blow 3 A F02/3AG Glass Cartridge 250 V Silver Plate | Bussmann by Eaton BK/F02A-3AS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2000 | RFQ |
DISTI #
000000000002490425
|
Sager | Specialty Fuses MIL MIL-F-15160/02 Min Qty: 100 | 0 |
|
$5.0800 / $5.4100 | Buy Now |