Part Details for BK/C520-4A by Eaton Bussmann
Overview of BK/C520-4A by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC520L | Rochester Electronics LLC | MC520 - AND-OR-Invert Gate, TTL, CDIP14 |
Price & Stock for BK/C520-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 4A 250V Holder Cartridge 5 X 15mm Glass Carton |
92 Partner Stock |
|
$0.3162 / $1.8040 | Buy Now |
|
Master Electronics | Fuse Subminiature Fast Acting 4A 250V Holder Cartridge 5 X 15mm Glass Carton |
92 Partner Stock |
|
$0.3162 / $1.8040 | Buy Now |