Part Details for BK/C520-3A by Eaton Bussmann
Overview of BK/C520-3A by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/C520-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 3A 250V Holder Cartridge 5 X 15mm Glass Carton CSA/UL | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | FUSE,3A,250V,FAST ACTING,5X15MM,GLASS | 51 |
|
$0.6480 / $1.0800 | Buy Now |