Part Details for BK/C519-5A by Eaton Bussmann
Overview of BK/C519-5A by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC519LC4TR | Analog Devices | lo Noise SMT amp, 18 - 31 GHz | |
119667-HMC519LC4 | Analog Devices | HMC519LC4 Evaluation PCB | |
HMC519LC4 | Analog Devices | lo Noise SMT amp, 18 - 31 GHz |
Price & Stock for BK/C519-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6769
|
Newark | Cooper Bussmann |Eaton Bussmann BK/C519-5A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8550 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 5A 125V Holder Cartridge 5 X 15mm Glass Carton |
952 Partner Stock |
|
$0.4804 / $2.0300 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 5A 125V Holder Cartridge 5 X 15mm Glass Carton |
952 Partner Stock |
|
$0.4804 / $2.0300 | Buy Now |