Part Details for BK/C518S-100-R by Eaton Corporation
Overview of BK/C518S-100-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BK/C518S-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-C518S-100-R
|
Avnet Americas | Fuse Miniature 0.1A 250V Fast 2-Pin Axial Through Hole Carton - Bulk (Alt: BK-C518S-100-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5740 / $2.7690 | Buy Now |
DISTI #
504-BK-C518S-100-R
|
Mouser Electronics | Cartridge Fuses 5X15 FAST ACTING RoHS: Compliant | 0 |
|
$2.7400 / $5.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.5400 | Buy Now |
Part Details for BK/C518S-100-R
BK/C518S-100-R CAD Models
BK/C518S-100-R Part Data Attributes
|
BK/C518S-100-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/C518S-100-R
Eaton Corporation
Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole, 5x15mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | FAST | |
Body Height | 15.2 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x15mm | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BOX | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |