Part Details for BK/AGX-1-1/2 by Eaton Electronics
Overview of BK/AGX-1-1/2 by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/AGX-1-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C9065
|
Newark | Cartridge Fuse, Fast Acting, 1.5A, 250V, Blow Characteristic:Fast Acting, Fuse Current:1.5A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 25.4Mm, Fuse Size Imperial:1/4" X 1", Product Range:Agx Series Rohs Compliant: No |Eaton Electronics BK/AGX-1-1/2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.0200 | Buy Now |
DISTI #
71927798
|
RS | BUSS SMALL DIMENSION FUSE FAST ACTING | Eaton Electronics BK/AGX-1-1/2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6390 / $1.8190 | RFQ |