Part Details for BK/AGW-5 by Eaton Bussmann
Overview of BK/AGW-5 by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/AGW-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P2695
|
Newark | Buss Small Dimension Fuse Fast Acting |Eaton Bussmann BK/AGW-5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 7488 |
|
$1.8900 / $2.3000 | Buy Now |
DISTI #
99M1604
|
Newark | Buss Small Dimension Fuse Fast Acting/Bulk |Eaton Bussmann BK/AGW-5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.8700 | Buy Now |
DISTI #
2266-BK/AGW-5-ND
|
DigiKey | FUSE GLASS 5A 32VAC 7AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
7488 In Stock |
|
$0.4500 / $0.4700 | Buy Now |
DISTI #
283-4938-ND
|
DigiKey | FUSE GLASS 5A 32VAC 7AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9271 | Buy Now |
|
Onlinecomponents.com | Fuse Fast Acting 5A 32V Holder Cartridge 6.35 X 22.23mm Glass |
7488 Partner Stock |
|
$0.4141 / $1.4300 | Buy Now |
DISTI #
000000000003485457
|
Sager | Cartridge Fuses SMALL DIM FUSE FA | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Fast Acting 5A 32V Holder Cartridge 6.35 X 22.23mm Glass |
7488 Partner Stock |
|
$0.4141 / $1.4300 | Buy Now |
DISTI #
BK/AGW-5
|
Relay Specialties | Glass Body Fuses, 32 V/-Holder, Fast Blow, 5 A7AG, 1/4" x 7/8" Min Qty: 1 | 0 |
|
RFQ |